Panasonic, AQY274 DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP

RS Stock No.: 373-1202Brand: PanasonicManufacturers Part No.: AQY274
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

MOSFET

Maximum Forward Voltage

1.5V

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

2.5 kVrms

Series

AQY

Product details

AQY SSR

These PCB mount DIP4-pin solid state relays are of the flat packaged type with dimensions of 9.3x8.8x3.9mm. These PCB solid state relays also have high senstivity and a low on-resistance. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors etc.

Various 4 pin DIP or SMT packages
Highly sensitive and low on resistance
Low level off state leakage current
Operating temperature range of -40 to +85°C
Controls various types of loads such as test and measurement equipment, data communications, power supplies sensors etc

Approvals

UL Recognised for Canada & US

Stock information temporarily unavailable.

EGP 1,103.04

EGP 1,103.04 Each (ex VAT)

Panasonic, AQY274 DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP

EGP 1,103.04

EGP 1,103.04 Each (ex VAT)

Panasonic, AQY274 DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

MOSFET

Maximum Forward Voltage

1.5V

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

2.5 kVrms

Series

AQY

Product details

AQY SSR

These PCB mount DIP4-pin solid state relays are of the flat packaged type with dimensions of 9.3x8.8x3.9mm. These PCB solid state relays also have high senstivity and a low on-resistance. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors etc.

Various 4 pin DIP or SMT packages
Highly sensitive and low on resistance
Low level off state leakage current
Operating temperature range of -40 to +85°C
Controls various types of loads such as test and measurement equipment, data communications, power supplies sensors etc

Approvals

UL Recognised for Canada & US