Technical Document
Specifications
Brand
PanasonicMaximum Load Current
0.3 A
Mounting Type
Surface Mount
Maximum Load Voltage
400 V
Minimum Load Voltage
320 V
Switching Type
AC/DC
Range
AWQ
Minimum Load Current
0.1 A
Contact Configuration
2 x SPNO
Output Device
MOSFET
Series
PhotoMOS
Country of Origin
Japan
EGP 569.12
EGP 569.12 Each (ex VAT)
1
EGP 569.12
EGP 569.12 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicMaximum Load Current
0.3 A
Mounting Type
Surface Mount
Maximum Load Voltage
400 V
Minimum Load Voltage
320 V
Switching Type
AC/DC
Range
AWQ
Minimum Load Current
0.1 A
Contact Configuration
2 x SPNO
Output Device
MOSFET
Series
PhotoMOS
Country of Origin
Japan