Technical Document
Specifications
Brand
PanasonicMounting Type
Through Hole
Output Device
MOSFET
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Series
APV
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 11,143.00
EGP 111.43 Each (In a Tube of 100) (ex VAT)
Panasonic, APV2121S MOSFET Output Optocoupler, Through Hole, 4-Pin
100
EGP 11,143.00
EGP 111.43 Each (In a Tube of 100) (ex VAT)
Panasonic, APV2121S MOSFET Output Optocoupler, Through Hole, 4-Pin
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicMounting Type
Through Hole
Output Device
MOSFET
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Series
APV
Country of Origin
Japan