Panasonic PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 815-4815Brand: PanasonicManufacturers Part No.: AGQ20024Distrelec Article No.: 13710912
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

110V

Series

FTR-B4

Maximum Switching Power DC

30 W

Length

10.9mm

Latching

No

Depth

7.2mm

Height

5.2mm

Dimensions

10 x 5.2 x 7.2mm

Terminal Type

PCB Pin

Application

Measurement Equipment, Safety, Telecommunications

Number of Poles

2

Switching Current

1A

Coil Power

230mW

Life

10^5 (Electrical AC) Operations, 10^5 (Electrical-DC) Operations, 5 x 10^7 (Mechanical) Operations

Maximum Switching Power AC

37.5VA

Coil Resistance

2500Ω

Operating Temperature Range

-40 → +85°C

Features

Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing.

Contact Material

Au Plated AgPd

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV

Electrical Life

100000 Operations Cycles

Country of Origin

Japan

Product details

Miniature relays - AGQ Series

Very small size for use in high density printed circuit boards.
Applications: transmission, telephony, measuring and audio-visual equipment, portable systems, etc.

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 271.40

EGP 271.40 Each (ex VAT)

Panasonic PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

EGP 271.40

EGP 271.40 Each (ex VAT)

Panasonic PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

110V

Series

FTR-B4

Maximum Switching Power DC

30 W

Length

10.9mm

Latching

No

Depth

7.2mm

Height

5.2mm

Dimensions

10 x 5.2 x 7.2mm

Terminal Type

PCB Pin

Application

Measurement Equipment, Safety, Telecommunications

Number of Poles

2

Switching Current

1A

Coil Power

230mW

Life

10^5 (Electrical AC) Operations, 10^5 (Electrical-DC) Operations, 5 x 10^7 (Mechanical) Operations

Maximum Switching Power AC

37.5VA

Coil Resistance

2500Ω

Operating Temperature Range

-40 → +85°C

Features

Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing.

Contact Material

Au Plated AgPd

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV

Electrical Life

100000 Operations Cycles

Country of Origin

Japan

Product details

Miniature relays - AGQ Series

Very small size for use in high density printed circuit boards.
Applications: transmission, telephony, measuring and audio-visual equipment, portable systems, etc.

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more