Panasonic PCB Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 699-5881Brand: PanasonicManufacturers Part No.: AGN2604H
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

110V

Series

FTR-B4

Maximum Switching Power DC

30 W

Latching

No

Length

10.9mm

Depth

5.7mm

Height

9mm

Dimensions

10 x 5.2 x 7.2mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

1A

Application

Power

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV

Electrical Life

100000 Operations Cycles

Coil Power

100mW

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Maximum Switching Power AC

37.5VA

Coil Resistance

202.5Ω

Operating Temperature Range

-40 → +85°C

Features

Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing.

Contact Material

Au Plated AgPd

Country of Origin

Japan

Product details

AGN Series

These ultra-small PCB mount polarized relays have a compact slim body with a low height of 9mm and small surface area of 5.7 x 10.6 mm. They also offer outstanding surge resistance, increased packging density and high vibration and shock resistance. Typical applications include telecommunications and measurement equipment, audio visual equipment etc.

Twin crossbar contacts ensures high contact reliability
High surge resistance
Compact slim body (9x5.7x10.6mm)
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Audio Visual equipment etc

Approvals

CSA; UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 427.43

EGP 427.43 Each (ex VAT)

Panasonic PCB Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT

EGP 427.43

EGP 427.43 Each (ex VAT)

Panasonic PCB Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

110V

Series

FTR-B4

Maximum Switching Power DC

30 W

Latching

No

Length

10.9mm

Depth

5.7mm

Height

9mm

Dimensions

10 x 5.2 x 7.2mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

1A

Application

Power

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV

Electrical Life

100000 Operations Cycles

Coil Power

100mW

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Maximum Switching Power AC

37.5VA

Coil Resistance

202.5Ω

Operating Temperature Range

-40 → +85°C

Features

Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing.

Contact Material

Au Plated AgPd

Country of Origin

Japan

Product details

AGN Series

These ultra-small PCB mount polarized relays have a compact slim body with a low height of 9mm and small surface area of 5.7 x 10.6 mm. They also offer outstanding surge resistance, increased packging density and high vibration and shock resistance. Typical applications include telecommunications and measurement equipment, audio visual equipment etc.

Twin crossbar contacts ensures high contact reliability
High surge resistance
Compact slim body (9x5.7x10.6mm)
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Audio Visual equipment etc

Approvals

CSA; UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more