Panasonic 22μF Surface Mount Polymer Capacitor, 20V dc

RS Stock No.: 788-7560Brand: PanasonicManufacturers Part No.: 20SVP22M
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

22µF

Voltage

20V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

60mΩ

Lead Pitch

2.1mm

Tolerance

±20%

Length

5.9mm

Height

5.9mm

Maximum Operating Temperature

+105°C

Dimensions

6.3 (Dia) x 5.9mm

Series

SVP

Electrolyte Type

Solid

Polarised

Polar

Minimum Operating Temperature

-55°C

Ripple Current

1450mArms

Leakage Current

88 μA

Lifetime

2000h

Diameter

6.3mm

Dissipation Factor

10%

Country of Origin

Japan

Product details

OSCON Solid Electrolytic SVP series

Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models

Applications

These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.

You may be interested in
Stock information temporarily unavailable.

EGP 406.15

EGP 81.23 Each (In a Pack of 5) (ex VAT)

Panasonic 22μF Surface Mount Polymer Capacitor, 20V dc
Select packaging type

EGP 406.15

EGP 81.23 Each (In a Pack of 5) (ex VAT)

Panasonic 22μF Surface Mount Polymer Capacitor, 20V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Technology

Polymer

Capacitance

22µF

Voltage

20V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

60mΩ

Lead Pitch

2.1mm

Tolerance

±20%

Length

5.9mm

Height

5.9mm

Maximum Operating Temperature

+105°C

Dimensions

6.3 (Dia) x 5.9mm

Series

SVP

Electrolyte Type

Solid

Polarised

Polar

Minimum Operating Temperature

-55°C

Ripple Current

1450mArms

Leakage Current

88 μA

Lifetime

2000h

Diameter

6.3mm

Dissipation Factor

10%

Country of Origin

Japan

Product details

OSCON Solid Electrolytic SVP series

Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models

Applications

These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.

You may be interested in