Pacific Bearing Unit PM20C
Technical Document
Specifications
Brand
PacificBearing Inside Diameter
20mm
Bearing Unit Type
Pillow Block Bearing Unit
Housing Dimensions
54 x 60 x 50mm
Static Load Rating
18541N
Housing Width
60mm
Housing Height
50mm
Housing Length
54mm
Country of Origin
United States
Product details
Linear Bushing Units - Closed
Self Lubricating Bush - Frelon
Frelon liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PacificBearing Inside Diameter
20mm
Bearing Unit Type
Pillow Block Bearing Unit
Housing Dimensions
54 x 60 x 50mm
Static Load Rating
18541N
Housing Width
60mm
Housing Height
50mm
Housing Length
54mm
Country of Origin
United States
Product details
Linear Bushing Units - Closed
Self Lubricating Bush - Frelon
Frelon liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.