Technical Document
Specifications
Brand
Outils OceansType
Pouch
Belt Included
No
Number of Pouches
1
Number Of Pockets
1
Material
Polyester, Polyethylene, Polypropylene
Country of Origin
Switzerland
EGP 2,473.36
EGP 2,473.36 Each (ex VAT)
Outils Oceans Polyester, Polyethylene, Polypropylene, 1 Pocket Tool Bag
1
EGP 2,473.36
EGP 2,473.36 Each (ex VAT)
Outils Oceans Polyester, Polyethylene, Polypropylene, 1 Pocket Tool Bag
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Outils OceansType
Pouch
Belt Included
No
Number of Pouches
1
Number Of Pockets
1
Material
Polyester, Polyethylene, Polypropylene
Country of Origin
Switzerland