Outils Oceans Polyamide, Polyethylene, Polypropylene Tool Bag with Shoulder Strap 450mm x 260mm x 240mm

RS Stock No.: 217-970Brand: Outils OceansManufacturers Part No.: CO2NBF
brand-logo
View all in Tool Bags

Technical Document

Specifications

Bag Type

Tool Bag

Material

Polyamide, Polyethylene, Polypropylene

Length

450mm

Width

260mm

Height

240mm

Shoulder Strap

Yes

Country of Origin

France

Stock information temporarily unavailable.

EGP 10,963.24

EGP 10,963.24 Each (ex VAT)

Outils Oceans Polyamide, Polyethylene, Polypropylene Tool Bag with Shoulder Strap 450mm x 260mm x 240mm

EGP 10,963.24

EGP 10,963.24 Each (ex VAT)

Outils Oceans Polyamide, Polyethylene, Polypropylene Tool Bag with Shoulder Strap 450mm x 260mm x 240mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bag Type

Tool Bag

Material

Polyamide, Polyethylene, Polypropylene

Length

450mm

Width

260mm

Height

240mm

Shoulder Strap

Yes

Country of Origin

France