Technical Document
Specifications
Brand
OttoSwitch Life
1000000
Actuator Type
Button
Terminal Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Product details
Hall Effect Linear Output Switches
Revolutionary switches utilising Hall Effect technology, to provide the user with a reliable output, proportional to the travel of the button. These rugged switches are ideal for applications where a simple On/Off control is insufficient and a linear output is required in harsh environments. They enable an operator to control the motion of a device, as well as the speed of the movement, making them ideal control devices for valves, variable speed drives, as well as industrial control of heavy equipment and material handling applications.
Programmable outputs of 0.5 to 4.5 Volts
Front mounting with 5/8" thread
Available with either black or red actuator buttons
Continuous current output 1 mA max
Reverse voltage protection -5 V max.
Button travel: 0.14 to 0.16 in.
Operating force: 2.0 ± 0.2 lbs
Button material: thermoplastic
EGP 6,630.06
EGP 6,630.06 Each (ex VAT)
1
EGP 6,630.06
EGP 6,630.06 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OttoSwitch Life
1000000
Actuator Type
Button
Terminal Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Product details
Hall Effect Linear Output Switches
Revolutionary switches utilising Hall Effect technology, to provide the user with a reliable output, proportional to the travel of the button. These rugged switches are ideal for applications where a simple On/Off control is insufficient and a linear output is required in harsh environments. They enable an operator to control the motion of a device, as well as the speed of the movement, making them ideal control devices for valves, variable speed drives, as well as industrial control of heavy equipment and material handling applications.
Programmable outputs of 0.5 to 4.5 Volts
Front mounting with 5/8" thread
Available with either black or red actuator buttons
Continuous current output 1 mA max
Reverse voltage protection -5 V max.
Button travel: 0.14 to 0.16 in.
Operating force: 2.0 ± 0.2 lbs
Button material: thermoplastic