Technical Document
Specifications
Brand
OsramLED Colours
White
LED Colour(s)
White
Strip Length
5000mm
Strip Width
1.5mm
Voltage Rating
24V dc
Number of LEDs per Metre
140
Series
TF2000
Country of Origin
China
Stock information temporarily unavailable.
EGP 20,582.95
EGP 20,582.95 Each (ex VAT)
Osram 24V dc White LED Strip Light, 5000mm Length
1
EGP 20,582.95
EGP 20,582.95 Each (ex VAT)
Osram 24V dc White LED Strip Light, 5000mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OsramLED Colours
White
LED Colour(s)
White
Strip Length
5000mm
Strip Width
1.5mm
Voltage Rating
24V dc
Number of LEDs per Metre
140
Series
TF2000
Country of Origin
China