Technical Document
Specifications
Brand
OsramLED Colours
White
Strip Length
5000mm
Strip Width
8mm
Voltage Rating
24V dc
Number of LEDs per Metre
140
Series
TF1500S-G1
Country of Origin
China
Stock information temporarily unavailable.
EGP 12,547.54
EGP 12,547.54 Each (ex VAT)
Osram 24V dc White LED Strip Light, 5000mm Length
1
EGP 12,547.54
EGP 12,547.54 Each (ex VAT)
Osram 24V dc White LED Strip Light, 5000mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OsramLED Colours
White
Strip Length
5000mm
Strip Width
8mm
Voltage Rating
24V dc
Number of LEDs per Metre
140
Series
TF1500S-G1
Country of Origin
China