Osram 22V dc White LED Light Engine, 121mm Length

RS Stock No.: 242-2247Brand: OsramManufacturers Part No.: PL-BRICK-HP-1900-740-2X4
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

Brand

Osram

LED Colours

White

Strip Length

121mm

Strip Width

50mm

Voltage Rating

22V dc

Number of LEDs per Metre

8

Series

PrevaLED BRICK HP

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Stock information temporarily unavailable.

EGP 1,607.53

EGP 1,607.53 Each (ex VAT)

Osram 22V dc White LED Light Engine, 121mm Length

EGP 1,607.53

EGP 1,607.53 Each (ex VAT)

Osram 22V dc White LED Light Engine, 121mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Osram

LED Colours

White

Strip Length

121mm

Strip Width

50mm

Voltage Rating

22V dc

Number of LEDs per Metre

8

Series

PrevaLED BRICK HP

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes