Osram, 27 → 54V Output, 50W Output, 1.05A Output, Constant Current

RS Stock No.: 893-0505Brand: OsramManufacturers Part No.: OTE 50/220-240/1A0 CS
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

27 → 54V

Maximum Output Power

50W

Output Current

1.05A

Input Voltage

198 → 264 V ac

Operation

Constant Current

AC or DC Input Voltage

AC

IP Rating

IP20

Output

27 → 54 V @ 1050 mA

Series

OPTOTRONIC ECO

Voltage Rating

198 → 264V ac

Number of Outputs

1

Configuration

Sealed

Primary Type

AC-DC

Power Dissipation

7.5W

Standards Met

CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE

Country of Origin

China

Product details

OPTOTRONIC ECO LED Drivers

The OPTOTRONIC ECO series from Osram, are a family of compact constant current LED drivers. An output power range of up to 60 W makes the OPTOTRONIC ECO LED drivers ideal for use in a variety of different indoor applications.
These efficient and reliable LED drivers can be used in luminaires with a flexible current setting (Tri-Tap).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Osram, 27 → 54V Output, 50W Output, 1.05A Output, Constant Current

P.O.A.

Osram, 27 → 54V Output, 50W Output, 1.05A Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

27 → 54V

Maximum Output Power

50W

Output Current

1.05A

Input Voltage

198 → 264 V ac

Operation

Constant Current

AC or DC Input Voltage

AC

IP Rating

IP20

Output

27 → 54 V @ 1050 mA

Series

OPTOTRONIC ECO

Voltage Rating

198 → 264V ac

Number of Outputs

1

Configuration

Sealed

Primary Type

AC-DC

Power Dissipation

7.5W

Standards Met

CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE

Country of Origin

China

Product details

OPTOTRONIC ECO LED Drivers

The OPTOTRONIC ECO series from Osram, are a family of compact constant current LED drivers. An output power range of up to 60 W makes the OPTOTRONIC ECO LED drivers ideal for use in a variety of different indoor applications.
These efficient and reliable LED drivers can be used in luminaires with a flexible current setting (Tri-Tap).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more