Technical Document
Specifications
Brand
OsramOutput Voltage
27-40V
Maximum Output Power
28W
Output Current
500-700mA
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Country of Origin
China
Stock information temporarily unavailable.
EGP 1,752.32
EGP 1,752.32 Each (ex VAT)
Osram LED Driver, 27-40V Output, 28W Output, 500-700mA Output, Constant Current Dimmable
1
EGP 1,752.32
EGP 1,752.32 Each (ex VAT)
Osram LED Driver, 27-40V Output, 28W Output, 500-700mA Output, Constant Current Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OsramOutput Voltage
27-40V
Maximum Output Power
28W
Output Current
500-700mA
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Country of Origin
China