Technical Document
Specifications
Brand
OsramLED Colours
White
Strip Length
500mm
Strip Width
8mm
Voltage Rating
24V dc
Number of LEDs per Metre
70
Series
LF3000
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 27,928.55
EGP 27,928.55 Each (ex VAT)
Osram 24V dc White LED Strip Light, 500mm Length
1
EGP 27,928.55
EGP 27,928.55 Each (ex VAT)
Osram 24V dc White LED Strip Light, 500mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OsramLED Colours
White
Strip Length
500mm
Strip Width
8mm
Voltage Rating
24V dc
Number of LEDs per Metre
70
Series
LF3000
Country of Origin
Italy