Osram HALOSTAR 65 W Halogen Capsule Bulb GY6.35, 12 V, 12mm

RS Stock No.: 547-455Brand: OsramManufacturers Part No.: 64447ES
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

65 W

Lamp Base

GY6.35

Voltage Rating

12 V

Life Hours

4000h

Diameter

12mm

Luminosity

1700 lm

Series

HALOSTAR

Colour Temperature

3000K

EU Energy Efficiency Rating

B

Country of Origin

Germany

Product details

Energy Saving Halostar ES Capsule

A direct retrofit for halogen capsules
IRC technology, an infrared reflective coating reflects heat back onto the filament, giving a 30% energy saving
Can be used in open luminaires
Gold plated pins for improved contact and corrosion resistance

Stock information temporarily unavailable.

P.O.A.

Osram HALOSTAR 65 W Halogen Capsule Bulb GY6.35, 12 V, 12mm

P.O.A.

Osram HALOSTAR 65 W Halogen Capsule Bulb GY6.35, 12 V, 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Wattage

65 W

Lamp Base

GY6.35

Voltage Rating

12 V

Life Hours

4000h

Diameter

12mm

Luminosity

1700 lm

Series

HALOSTAR

Colour Temperature

3000K

EU Energy Efficiency Rating

B

Country of Origin

Germany

Product details

Energy Saving Halostar ES Capsule

A direct retrofit for halogen capsules
IRC technology, an infrared reflective coating reflects heat back onto the filament, giving a 30% energy saving
Can be used in open luminaires
Gold plated pins for improved contact and corrosion resistance