Osram ULTRALIFE 60 W Halogen Car Bulb P43t, 12 V, 17mm

RS Stock No.: 792-4262Brand: OsramManufacturers Part No.: 64193ULTHCB
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

60 W

Lamp Base

P43t

Voltage Rating

12 V

Life Hours

700h

Length

82 mm

Diameter

17mm

Series

ULTRALIFE

Product details

Osram Ultra Life Halogen Headlight Lamps

Halogen headlight lamps for cars

Ideal for use in clear-glass headlights
An ideal daytime running lamp due to long life span
Up to triple the lifetime (compared to standard halogen lamps)
Modern design with a silver cap (H4/H7)

You may be interested in
Osram COOL BLUE INTENSE 60 W Halogen Car Bulb P43t, 12 V
EGP 2,310.20Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Osram ULTRALIFE 60 W Halogen Car Bulb P43t, 12 V, 17mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Osram ULTRALIFE 60 W Halogen Car Bulb P43t, 12 V, 17mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram COOL BLUE INTENSE 60 W Halogen Car Bulb P43t, 12 V
EGP 2,310.20Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Osram

Wattage

60 W

Lamp Base

P43t

Voltage Rating

12 V

Life Hours

700h

Length

82 mm

Diameter

17mm

Series

ULTRALIFE

Product details

Osram Ultra Life Halogen Headlight Lamps

Halogen headlight lamps for cars

Ideal for use in clear-glass headlights
An ideal daytime running lamp due to long life span
Up to triple the lifetime (compared to standard halogen lamps)
Modern design with a silver cap (H4/H7)

You may be interested in
Osram COOL BLUE INTENSE 60 W Halogen Car Bulb P43t, 12 V
EGP 2,310.20Each (In a Pack of 2) (ex VAT)