Osram ULTRALIFE 55 W Halogen Car Bulb P14.5s, 12 V

RS Stock No.: 792-4253Brand: OsramManufacturers Part No.: 64150ULT
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

55 W

Lamp Base

P14.5s

Voltage Rating

12 V

Life Hours

2000h

Series

ULTRALIFE

Country of Origin

Germany

Product details

Osram Ultra Life Halogen Headlight Lamps

Halogen headlight lamps for cars

Ideal for use in clear-glass headlights
An ideal daytime running lamp due to long life span
Up to triple the lifetime (compared to standard halogen lamps)
Modern design with a silver cap (H4/H7)

You may be interested in
Stock information temporarily unavailable.

EGP 793.34

EGP 396.67 Each (In a Pack of 2) (ex VAT)

Osram ULTRALIFE 55 W Halogen Car Bulb P14.5s, 12 V

EGP 793.34

EGP 396.67 Each (In a Pack of 2) (ex VAT)

Osram ULTRALIFE 55 W Halogen Car Bulb P14.5s, 12 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Wattage

55 W

Lamp Base

P14.5s

Voltage Rating

12 V

Life Hours

2000h

Series

ULTRALIFE

Country of Origin

Germany

Product details

Osram Ultra Life Halogen Headlight Lamps

Halogen headlight lamps for cars

Ideal for use in clear-glass headlights
An ideal daytime running lamp due to long life span
Up to triple the lifetime (compared to standard halogen lamps)
Modern design with a silver cap (H4/H7)

You may be interested in