Technical Document
Specifications
Brand
OsramWattage
20 W
Voltage
240 V
IP Rating
IP65
Number of LEDs
1
Luminosity
1900 lm
Dimensions
167 x 223.5 x 44 mm
Colour Temperature
3000K
Height
44mm
Life Hours
50000h
Width
167 mm
Depth
223.5 mm
Lamp Type
LED
Floodlight Type
LED Floodlight
PIR Included
Yes
Operating Temperature Range
-20 → +50°C
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Case Material
Polycarbonate
Beam Angle
100°
Lamp Supplied
Yes
Country of Origin
China
EGP 1,122.32
EGP 1,122.32 Each (ex VAT)
1
EGP 1,122.32
EGP 1,122.32 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OsramWattage
20 W
Voltage
240 V
IP Rating
IP65
Number of LEDs
1
Luminosity
1900 lm
Dimensions
167 x 223.5 x 44 mm
Colour Temperature
3000K
Height
44mm
Life Hours
50000h
Width
167 mm
Depth
223.5 mm
Lamp Type
LED
Floodlight Type
LED Floodlight
PIR Included
Yes
Operating Temperature Range
-20 → +50°C
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Case Material
Polycarbonate
Beam Angle
100°
Lamp Supplied
Yes
Country of Origin
China