Technical Document
Specifications
Brand
OsramLamp Base
E14
Wattage
1.3 W
Colour Temperature
2700K
Series
P SPC
Incandescent Equivalent Wattage
12W
Lamp Type
LED Filament
Dimmable
No
Lamp Shape
T26
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
110 lm
Length
63 mm
Diameter
26mm
Life Hours
8000h
Colour Rendering
≥80
Country of Origin
China
EGP 10,318.18
EGP 10,318.18 1 Box of 20 (ex VAT)
1
EGP 10,318.18
EGP 10,318.18 1 Box of 20 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OsramLamp Base
E14
Wattage
1.3 W
Colour Temperature
2700K
Series
P SPC
Incandescent Equivalent Wattage
12W
Lamp Type
LED Filament
Dimmable
No
Lamp Shape
T26
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
110 lm
Length
63 mm
Diameter
26mm
Life Hours
8000h
Colour Rendering
≥80
Country of Origin
China