Osram LED Driver, 27 → 51V Output, 71.4W Output, 1.1 A, 1.2 A, 1.3 A, 1.4 A Output, Constant Current

RS Stock No.: 179-9526Brand: OsramManufacturers Part No.: 4052899522572Distrelec Article No.: 30396882
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

27 → 51V

Maximum Output Power

71.4W

Output Current

1.1 A, 1.2 A, 1.3 A, 1.4 A

Dimmable

No

Input Voltage

176 → 276 V dc, 198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Series

OPTOTRONIC

Voltage Rating

220 → 240V

Number of Outputs

1

Primary Type

AC, DC-DC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,905.64

EGP 2,905.64 Each (ex VAT)

Osram LED Driver, 27 → 51V Output, 71.4W Output, 1.1 A, 1.2 A, 1.3 A, 1.4 A Output, Constant Current

EGP 2,905.64

EGP 2,905.64 Each (ex VAT)

Osram LED Driver, 27 → 51V Output, 71.4W Output, 1.1 A, 1.2 A, 1.3 A, 1.4 A Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

27 → 51V

Maximum Output Power

71.4W

Output Current

1.1 A, 1.2 A, 1.3 A, 1.4 A

Dimmable

No

Input Voltage

176 → 276 V dc, 198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Series

OPTOTRONIC

Voltage Rating

220 → 240V

Number of Outputs

1

Primary Type

AC, DC-DC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more