Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

OSI Optoelectronics, OSD15-0 IR Si Photodiode, Through Hole TO-5

RS Stock No.: 183-7167Brand: OSI OptoelectronicsManufacturers Part No.: OSD15-0
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

TO-5

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.13in

Diameter

9.14mm

Peak Photo Sensitivity

0.54A/W

Series

OSD

Polarity

Reverse

Typical Rise Time

9ns

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 2,581.89

EGP 2,581.89 Each (ex VAT)

OSI Optoelectronics, OSD15-0 IR Si Photodiode, Through Hole TO-5

EGP 2,581.89

EGP 2,581.89 Each (ex VAT)

OSI Optoelectronics, OSD15-0 IR Si Photodiode, Through Hole TO-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

900nm

Package Type

TO-5

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.13in

Diameter

9.14mm

Peak Photo Sensitivity

0.54A/W

Series

OSD

Polarity

Reverse

Typical Rise Time

9ns

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in