OSI Optoelectronics, OSD1-E IR Si Photodiode, Through Hole TO-18

RS Stock No.: 183-7171Brand: OSI OptoelectronicsManufacturers Part No.: OSD1-E
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

550nm

Package Type

TO-18

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Height

0.2in

Diameter

5.33mm

Series

OSD

Polarity

Reverse

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 2,619.90

EGP 2,619.90 Each (ex VAT)

OSI Optoelectronics, OSD1-E IR Si Photodiode, Through Hole TO-18

EGP 2,619.90

EGP 2,619.90 Each (ex VAT)

OSI Optoelectronics, OSD1-E IR Si Photodiode, Through Hole TO-18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

550nm

Package Type

TO-18

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Height

0.2in

Diameter

5.33mm

Series

OSD

Polarity

Reverse

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in