OSI Optoelectronics, FCI-InGaAs-120L-FC InGaAs Photodiode, Through Hole

RS Stock No.: 848-6266Brand: OSI OptoelectronicsManufacturers Part No.: FCI-InGaAs-120L-FC
brand-logo
View all in Photodiodes

Technical Document

Specifications

Wavelength of Peak Sensitivity

1550nm

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

3

Diode Material

InGaAs

Minimum Wavelength Detected

900nm

Maximum Wavelength Detected

1700nm

Height

19.2mm

Diameter

5.07mm

Peak Photo Sensitivity

0.95A/W

Polarity

Forward, Reverse

Series

FCI-InGaAS

Product details

OSI High Speed InGaAs Photodiodes

The FCI-InGaAs-xxx series, from OSI Optoelectronics, are high speed InGaAs photodiodes. They are ideal for Datacom and Telecom applications. These high speed photodiodes offer low capacitance, low dark current and high responsivity, making them suitable for high bit rate receivers used in LAN, MAN, WAN and other high speed communication systems.
This family of photodiodes are in 3-pin isolated TO-46 packages or 1-pin pill packages. Suitable applications include; high speed optical communications, fibre optic receivers, Gigabit Ethernet and optical taps.

Features:
High speed
High responsivity
Low noise
Spectral range: 900nm to 1700nm

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 9,494.44

EGP 9,494.44 Each (ex VAT)

OSI Optoelectronics, FCI-InGaAs-120L-FC InGaAs Photodiode, Through Hole

EGP 9,494.44

EGP 9,494.44 Each (ex VAT)

OSI Optoelectronics, FCI-InGaAs-120L-FC InGaAs Photodiode, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Wavelength of Peak Sensitivity

1550nm

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

3

Diode Material

InGaAs

Minimum Wavelength Detected

900nm

Maximum Wavelength Detected

1700nm

Height

19.2mm

Diameter

5.07mm

Peak Photo Sensitivity

0.95A/W

Polarity

Forward, Reverse

Series

FCI-InGaAS

Product details

OSI High Speed InGaAs Photodiodes

The FCI-InGaAs-xxx series, from OSI Optoelectronics, are high speed InGaAs photodiodes. They are ideal for Datacom and Telecom applications. These high speed photodiodes offer low capacitance, low dark current and high responsivity, making them suitable for high bit rate receivers used in LAN, MAN, WAN and other high speed communication systems.
This family of photodiodes are in 3-pin isolated TO-46 packages or 1-pin pill packages. Suitable applications include; high speed optical communications, fibre optic receivers, Gigabit Ethernet and optical taps.

Features:
High speed
High responsivity
Low noise
Spectral range: 900nm to 1700nm

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more