Technical Document
Specifications
Brand
Oriental MotorPhase
1, 3
Supply Voltage
200 → 240 V
Current Rating
2 A
Voltage Rating
200 → 240 V
Power Rating
120 W
Country of Origin
Singapore
Stock information temporarily unavailable.
EGP 28,214.14
EGP 28,214.14 Each (ex VAT)
Oriental Motor 120 W Motor Controller, 200 → 240 V, 1, 3 Phase, 2 A, 200 → 240 V
1
EGP 28,214.14
EGP 28,214.14 Each (ex VAT)
Oriental Motor 120 W Motor Controller, 200 → 240 V, 1, 3 Phase, 2 A, 200 → 240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Oriental MotorPhase
1, 3
Supply Voltage
200 → 240 V
Current Rating
2 A
Voltage Rating
200 → 240 V
Power Rating
120 W
Country of Origin
Singapore