Orbitec Halogen, LED 118 mm Lamp Holder Screw - 141050-DO 7671

RS Stock No.: 267-8108Brand: OrbitecManufacturers Part No.: 141050-DO 7671
brand-logo
View all in Lamp Holders

Technical Document

Specifications

Brand

Orbitec

Supported Lamp Type

Halogen, LED

Base

R7s

Lamp Size

118 mm

Mount Type

Through Hole

Material

Zinc-Plated Steel

Fixing Method

Screw

Wiring Points

Either Side

Length

141.5 mm

Width

42.5 mm

Voltage Rating

250 V

Current Rating

8 A

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

EGP 742.31

EGP 742.31 Each (ex VAT)

Orbitec Halogen, LED 118 mm Lamp Holder Screw - 141050-DO 7671

EGP 742.31

EGP 742.31 Each (ex VAT)

Orbitec Halogen, LED 118 mm Lamp Holder Screw - 141050-DO 7671
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Orbitec

Supported Lamp Type

Halogen, LED

Base

R7s

Lamp Size

118 mm

Mount Type

Through Hole

Material

Zinc-Plated Steel

Fixing Method

Screw

Wiring Points

Either Side

Length

141.5 mm

Width

42.5 mm

Voltage Rating

250 V

Current Rating

8 A

Country of Origin

Italy

You may be interested in