Optoma DX349 Projector

RS Stock No.: 126-2043Brand: OptomaManufacturers Part No.: 95.72G01GC1E
brand-logo
View all in Projectors

Technical Document

Specifications

Brand

Optoma

Graphics Display

XGA

Projector Type

DLP Projector

Contrast Ratio

20000:1

Lamp Wattage

195W

Built In Speaker

Yes

Operating Voltage

100 → 240V

Weight

2.2kg

Depth

230mm

Height

96.5mm

Maximum Operating Voltage

240 V

Minimum Operating Voltage

100 V

Projector Size Type

Standard

Width

298mm

Includes

AC Power Cord, Battery, CD User Manual, Quick Start Card, Remote Control, VGA Cable

Aspect Ratio

16:9 (Compatible), 4:3 (Native)

Model

DX349

Country of Origin

Taiwan, Province Of China

You may be interested in
Optoma ML750ST Projector
EGP 78,467.16Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Optoma DX349 Projector

P.O.A.

Optoma DX349 Projector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Optoma ML750ST Projector
EGP 78,467.16Each (ex VAT)

Technical Document

Specifications

Brand

Optoma

Graphics Display

XGA

Projector Type

DLP Projector

Contrast Ratio

20000:1

Lamp Wattage

195W

Built In Speaker

Yes

Operating Voltage

100 → 240V

Weight

2.2kg

Depth

230mm

Height

96.5mm

Maximum Operating Voltage

240 V

Minimum Operating Voltage

100 V

Projector Size Type

Standard

Width

298mm

Includes

AC Power Cord, Battery, CD User Manual, Quick Start Card, Remote Control, VGA Cable

Aspect Ratio

16:9 (Compatible), 4:3 (Native)

Model

DX349

Country of Origin

Taiwan, Province Of China

You may be interested in
Optoma ML750ST Projector
EGP 78,467.16Each (ex VAT)