OPTIBELT Vee Belt Pulley, Cast Iron 3 Tooth

RS Stock No.: 238-6874Brand: OPTIBELTManufacturers Part No.: TB SPC 375/3
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Number Of Teeth

3

Belt Pulley Type

Vee Belt Pulley

Material

Cast Iron

Stock information temporarily unavailable.

EGP 62,756.78

EGP 62,756.78 Each (ex VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 3 Tooth

EGP 62,756.78

EGP 62,756.78 Each (ex VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 3 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Teeth

3

Belt Pulley Type

Vee Belt Pulley

Material

Cast Iron