OPTIBELT Vee Belt Pulley, Cast Iron 5 Tooth

RS Stock No.: 238-6689Brand: OPTIBELTManufacturers Part No.: TB SPA 355/500ZA
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Number Of Teeth

5

Belt Pulley Type

Vee Belt Pulley

Bore

60mm

Material

Cast Iron

Stock information temporarily unavailable.

EGP 47,891.20

EGP 47,891.20 Each (ex VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 5 Tooth

EGP 47,891.20

EGP 47,891.20 Each (ex VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 5 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Teeth

5

Belt Pulley Type

Vee Belt Pulley

Bore

60mm

Material

Cast Iron