OPTIBELT Pulley, Cast Iron 13mm Belt Width x

RS Stock No.: 236-8580Brand: OPTIBELTManufacturers Part No.: TB SPA 125/300ZA
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

To Suit Belt Width

13mm

Belt Pulley Type

Vee Belt Pulley

Number of Grooves

3

Material

Cast Iron

Stock information temporarily unavailable.

EGP 5,666.64

EGP 5,666.64 Each (ex VAT)

OPTIBELT Pulley, Cast Iron 13mm Belt Width x

EGP 5,666.64

EGP 5,666.64 Each (ex VAT)

OPTIBELT Pulley, Cast Iron 13mm Belt Width x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

To Suit Belt Width

13mm

Belt Pulley Type

Vee Belt Pulley

Number of Grooves

3

Material

Cast Iron