OPTIBELT Timing Belt Pulley, Steel 50mm Belt Width x 8mm Pitch, 40 Tooth

RS Stock No.: 239-5299Brand: OPTIBELTManufacturers Part No.: TB 40 8M 50
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Number Of Teeth

40

Pitch

8mm

To Suit Belt Width

50mm

Material

Steel

Stock information temporarily unavailable.

EGP 5,916.89

EGP 5,916.89 Each (ex VAT)

OPTIBELT Timing Belt Pulley, Steel 50mm Belt Width x 8mm Pitch, 40 Tooth

EGP 5,916.89

EGP 5,916.89 Each (ex VAT)

OPTIBELT Timing Belt Pulley, Steel 50mm Belt Width x 8mm Pitch, 40 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Teeth

40

Pitch

8mm

To Suit Belt Width

50mm

Material

Steel