OPTIBELT Half Coupling Flange, 56mm Outside Diameter, 24mm Bore, 78mm Length Half Coupling Flange

RS Stock No.: 267-1959Brand: OPTIBELTManufacturers Part No.: HPK2424
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Bore

24mm

Coupling Types

Half Coupling Flange

Outside Diameter

56mm

Length

78mm

Fastening Type

Jaw

Torque Rating

120Nm

Series

HABIX

Country of Origin

China

Stock information temporarily unavailable.

EGP 8,198.39

EGP 8,198.39 Each (ex VAT)

OPTIBELT Half Coupling Flange, 56mm Outside Diameter, 24mm Bore, 78mm Length Half Coupling Flange

EGP 8,198.39

EGP 8,198.39 Each (ex VAT)

OPTIBELT Half Coupling Flange, 56mm Outside Diameter, 24mm Bore, 78mm Length Half Coupling Flange
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bore

24mm

Coupling Types

Half Coupling Flange

Outside Diameter

56mm

Length

78mm

Fastening Type

Jaw

Torque Rating

120Nm

Series

HABIX

Country of Origin

China