OPTIBELT Half Coupling Flange, 225mm Outside Diameter, 35mm Bore, 184mm Length Half Coupling Flange

RS Stock No.: 267-1936Brand: OPTIBELTManufacturers Part No.: DP225KB00ZA
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Bore

35mm

Coupling Types

Half Coupling Flange

Outside Diameter

225mm

Length

184mm

Fastening Type

Jaw

Torque Rating

2000Nm

Series

PEX

Country of Origin

China

Stock information temporarily unavailable.

EGP 59,699.84

EGP 59,699.84 Each (ex VAT)

OPTIBELT Half Coupling Flange, 225mm Outside Diameter, 35mm Bore, 184mm Length Half Coupling Flange

EGP 59,699.84

EGP 59,699.84 Each (ex VAT)

OPTIBELT Half Coupling Flange, 225mm Outside Diameter, 35mm Bore, 184mm Length Half Coupling Flange
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bore

35mm

Coupling Types

Half Coupling Flange

Outside Diameter

225mm

Length

184mm

Fastening Type

Jaw

Torque Rating

2000Nm

Series

PEX

Country of Origin

China