OPTIBELT 700 5M 15 Timing Belt, 140 Teeth, 700mm Length, 15mm Width

RS Stock No.: 204-2896Brand: OPTIBELTManufacturers Part No.: 700 5M 15
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

700mm

Width

15mm

Pitch

5mm

Number Of Teeth

140

Profile

5M

Material

Rubber

Series

OMEGA

Tooth Height

1.9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

EGP 1,349.59

EGP 1,349.59 Each (ex VAT)

OPTIBELT 700 5M 15 Timing Belt, 140 Teeth, 700mm Length, 15mm Width

EGP 1,349.59

EGP 1,349.59 Each (ex VAT)

OPTIBELT 700 5M 15 Timing Belt, 140 Teeth, 700mm Length, 15mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

700mm

Width

15mm

Pitch

5mm

Number Of Teeth

140

Profile

5M

Material

Rubber

Series

OMEGA

Tooth Height

1.9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C