OPTIBELT 4 T2,5 / 420 Timing Belt, 168 Teeth, 420mm Length, 4mm Width

RS Stock No.: 217-1568Brand: OPTIBELTManufacturers Part No.: 4 T2,5 / 420
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

420mm

Width

4mm

Pitch

2.5mm

Number Of Teeth

168

Profile

T2,5

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

0.7mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

EGP 1,003.50

EGP 1,003.50 Each (ex VAT)

OPTIBELT 4 T2,5 / 420 Timing Belt, 168 Teeth, 420mm Length, 4mm Width

EGP 1,003.50

EGP 1,003.50 Each (ex VAT)

OPTIBELT 4 T2,5 / 420 Timing Belt, 168 Teeth, 420mm Length, 4mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

420mm

Width

4mm

Pitch

2.5mm

Number Of Teeth

168

Profile

T2,5

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

0.7mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C