Technical Document
Specifications
Brand
OPTIBELTNumber Of Teeth
30
Pitch
10mm
To Suit Belt Width
16mm
Belt Pulley Type
Timing Belt Pulley
Bore
30mm
Material
Aluminium
Stock information temporarily unavailable.
EGP 3,726.34
EGP 3,726.34 Each (ex VAT)
OPTIBELT Timing Belt Pulley, Aluminium 16mm Belt Width x 10mm Pitch, 30 Tooth
1
EGP 3,726.34
EGP 3,726.34 Each (ex VAT)
OPTIBELT Timing Belt Pulley, Aluminium 16mm Belt Width x 10mm Pitch, 30 Tooth
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OPTIBELTNumber Of Teeth
30
Pitch
10mm
To Suit Belt Width
16mm
Belt Pulley Type
Timing Belt Pulley
Bore
30mm
Material
Aluminium