Technical Document
Specifications
Brand
OPTIBELTLength
1890mm
Width
55mm
Pitch
14mm
Number Of Teeth
135
Profile
14M
Material
Rubber
Series
OMEGA
Tooth Height
5.6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Stock information temporarily unavailable.
EGP 21,206.20
EGP 21,206.20 Each (ex VAT)
OPTIBELT 1890 14M 55 Timing Belt, 135 Teeth, 1890mm Length, 55mm Width
1
EGP 21,206.20
EGP 21,206.20 Each (ex VAT)
OPTIBELT 1890 14M 55 Timing Belt, 135 Teeth, 1890mm Length, 55mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OPTIBELTLength
1890mm
Width
55mm
Pitch
14mm
Number Of Teeth
135
Profile
14M
Material
Rubber
Series
OMEGA
Tooth Height
5.6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C