OPTIBELT Drive Belt, belt section B/17, 1215mm Length

RS Stock No.: 204-3088Brand: OPTIBELTManufacturers Part No.: 17 X 1175
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

B/17

Outer Length

1244mm

Datum Length

1215mm

Inside Length

1175mm

Series

VB S=C Plus

Top Width

17mm

Height

11mm

Material

Rubber

Belt Type

Wedged Belt

Belt Reference

B46

Minimum Pulley Diameter

125mm

Length

1215mm

Stock information temporarily unavailable.

EGP 314,278.63

EGP 314,278.63 Each (ex VAT)

OPTIBELT Drive Belt, belt section B/17, 1215mm Length

EGP 314,278.63

EGP 314,278.63 Each (ex VAT)

OPTIBELT Drive Belt, belt section B/17, 1215mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Belt Section

B/17

Outer Length

1244mm

Datum Length

1215mm

Inside Length

1175mm

Series

VB S=C Plus

Top Width

17mm

Height

11mm

Material

Rubber

Belt Type

Wedged Belt

Belt Reference

B46

Minimum Pulley Diameter

125mm

Length

1215mm