OPTIBELT 16 T10 / 370 AP Timing Belt, 37 Teeth, 370mm Length, 16mm Width

RS Stock No.: 217-0456Brand: OPTIBELTManufacturers Part No.: 16 T10 / 370 AP
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

370mm

Width

16mm

Pitch

10mm

Number Of Teeth

37

Profile

T10

Material

Polyurethane

Series

ALPHA POWER

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

EGP 1,988.37

EGP 1,988.37 Each (ex VAT)

OPTIBELT 16 T10 / 370 AP Timing Belt, 37 Teeth, 370mm Length, 16mm Width

EGP 1,988.37

EGP 1,988.37 Each (ex VAT)

OPTIBELT 16 T10 / 370 AP Timing Belt, 37 Teeth, 370mm Length, 16mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

370mm

Width

16mm

Pitch

10mm

Number Of Teeth

37

Profile

T10

Material

Polyurethane

Series

ALPHA POWER

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C