Technical Document
Specifications
Brand
OPTIBELTLength
650mm
Width
12mm
Pitch
2.5mm
Number Of Teeth
260
Material
Polyurethane
Profile
T2,5
Country of Origin
Ireland
Stock information temporarily unavailable.
EGP 2,215.39
EGP 2,215.39 Each (ex VAT)
OPTIBELT 12 T2,5 / 650 Timing Belt, 260 Teeth, 650mm Length, 12mm Width
1
EGP 2,215.39
EGP 2,215.39 Each (ex VAT)
OPTIBELT 12 T2,5 / 650 Timing Belt, 260 Teeth, 650mm Length, 12mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OPTIBELTLength
650mm
Width
12mm
Pitch
2.5mm
Number Of Teeth
260
Material
Polyurethane
Profile
T2,5
Country of Origin
Ireland