Technical Document
Specifications
Brand
OptekOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Screw Mount
Number of Pins
4
Dimensions
32 x 6.6 x 14.35mm
Height
14.35mm
Length
32mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Slot Width
9.53mm
Width
6.6mm
Operating Temperature Range
-40 → +80°C
Country of Origin
Mexico
Product details
OPB815L and OPB815WZ Series Slotted Optical Switches
Slotted Optical Switches, Optek Technology
EGP 307.19
EGP 307.19 Each (ex VAT)
1
EGP 307.19
EGP 307.19 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OptekOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Screw Mount
Number of Pins
4
Dimensions
32 x 6.6 x 14.35mm
Height
14.35mm
Length
32mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Slot Width
9.53mm
Width
6.6mm
Operating Temperature Range
-40 → +80°C
Country of Origin
Mexico
Product details