Optek Retroreflective Photoelectric Sensor, Block Sensor, 12.7 mm Detection Range

RS Stock No.: 627-8388Brand: OptekManufacturers Part No.: OPB715-Z
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Optek

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

12.7 mm

Maximum dc Voltage

5.25V

Terminal Type

Wire Lead

Light Source

LED

Minimum Operating Temperature

-40°C

Housing Material

Plastic

Maximum Operating Temperature

+85°C

Country of Origin

Mexico

Product details

OPB715/6/7/8 Reflective Object Sensors

Reflective Optical Sensors, Optek

EGP 770.26

EGP 770.26 Each (ex VAT)

Optek Retroreflective Photoelectric Sensor, Block Sensor, 12.7 mm Detection Range

EGP 770.26

EGP 770.26 Each (ex VAT)

Optek Retroreflective Photoelectric Sensor, Block Sensor, 12.7 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Optek

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

12.7 mm

Maximum dc Voltage

5.25V

Terminal Type

Wire Lead

Light Source

LED

Minimum Operating Temperature

-40°C

Housing Material

Plastic

Maximum Operating Temperature

+85°C

Country of Origin

Mexico

Product details

OPB715/6/7/8 Reflective Object Sensors

Reflective Optical Sensors, Optek