Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO247-3
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
1200V
Series
UJ3
Diode Configuration
Single
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Country of Origin
Philippines
P.O.A.
Each (In a Bag of 2) (ex VAT)
onsemi 1200V 10A, Schottky Rectifier & Schottky Diode, 3-Pin TO247-3 UJ3D1210KS
2
P.O.A.
Each (In a Bag of 2) (ex VAT)
onsemi 1200V 10A, Schottky Rectifier & Schottky Diode, 3-Pin TO247-3 UJ3D1210KS
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO247-3
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
1200V
Series
UJ3
Diode Configuration
Single
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Country of Origin
Philippines