onsemi SBC807-40WT1G PNP Transistor, -500 mA, -45 V, 3-Pin SOT-323

RS Stock No.: 802-2572Brand: onsemiManufacturers Part No.: SBC807-40WT1G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

460 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 0.9mm

Product details

Small Signal PNP Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Transistor, Bipolar, PNP, SMT, BC856BW/T1
P.O.A.Each (In a Pack of 20) (ex VAT)
NXP BC857BW PNP Bipolar Transistor, 100 mA, 45 V, 3-Pin UMT
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 100) (ex VAT)

onsemi SBC807-40WT1G PNP Transistor, -500 mA, -45 V, 3-Pin SOT-323
Select packaging type

P.O.A.

Each (In a Pack of 100) (ex VAT)

onsemi SBC807-40WT1G PNP Transistor, -500 mA, -45 V, 3-Pin SOT-323

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Transistor, Bipolar, PNP, SMT, BC856BW/T1
P.O.A.Each (In a Pack of 20) (ex VAT)
NXP BC857BW PNP Bipolar Transistor, 100 mA, 45 V, 3-Pin UMT
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

460 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 0.9mm

Product details

Small Signal PNP Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Transistor, Bipolar, PNP, SMT, BC856BW/T1
P.O.A.Each (In a Pack of 20) (ex VAT)
NXP BC857BW PNP Bipolar Transistor, 100 mA, 45 V, 3-Pin UMT
P.O.A.Each (In a Pack of 10) (ex VAT)