onsemi NVMFS5C404NL N-Channel MOSFET, 370 A, 40 V, 4 + Tab-Pin DFN NVMFS5C404NLWFAFT1G

RS Stock No.: 141-2979Brand: onsemiManufacturers Part No.: NVMFS5C404NLWFAFT1G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

370 A

Maximum Drain Source Voltage

40 V

Series

NVMFS5C404NL

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

4 + Tab

Maximum Drain Source Resistance

1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

6.1mm

Maximum Operating Temperature

+175 °C

Length

5.1mm

Typical Gate Charge @ Vgs

181 nC @ 10 V

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Automotive Standard

AEC-Q101

Product details

N-Channel Power MOSFET, 40V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 563.50

EGP 563.50 Each (ex VAT)

onsemi NVMFS5C404NL N-Channel MOSFET, 370 A, 40 V, 4 + Tab-Pin DFN NVMFS5C404NLWFAFT1G
Select packaging type

EGP 563.50

EGP 563.50 Each (ex VAT)

onsemi NVMFS5C404NL N-Channel MOSFET, 370 A, 40 V, 4 + Tab-Pin DFN NVMFS5C404NLWFAFT1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

370 A

Maximum Drain Source Voltage

40 V

Series

NVMFS5C404NL

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

4 + Tab

Maximum Drain Source Resistance

1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

6.1mm

Maximum Operating Temperature

+175 °C

Length

5.1mm

Typical Gate Charge @ Vgs

181 nC @ 10 V

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Automotive Standard

AEC-Q101

Product details

N-Channel Power MOSFET, 40V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more