Technical Document
Specifications
Brand
onsemiOutput Current
500mA
Input Voltage
3.6 → 30 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Maximum Output Power
1.13W
Package Type
SOIC
Number of Pins
8
Country of Origin
Czech Republic
Product details
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
EGP 99,550.00
EGP 39.82 Each (On a Reel of 2500) (ex VAT)
2500
EGP 99,550.00
EGP 39.82 Each (On a Reel of 2500) (ex VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiOutput Current
500mA
Input Voltage
3.6 → 30 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Maximum Output Power
1.13W
Package Type
SOIC
Number of Pins
8
Country of Origin
Czech Republic
Product details
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.