onsemi NSI45030AZT1G SOT-223 Display Driver, 4 Pin, 4.5 → 40 V

RS Stock No.: 186-8917Brand: onsemiManufacturers Part No.: NSI45030AZT1G
brand-logo
View all in Display Drivers

Technical Document

Specifications

Brand

onsemi

Package Type

SOT-223

Display Type

LED

Number of Pins

4

Supply Voltage

4.5 → 40 V

Maximum Supply Current

33mA

Minimum Operating Temperature

-55°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+150°C

Width

3.7mm

Height

1.65mm

Length

6.7mm

Stock information temporarily unavailable.

EGP 21,120.00

EGP 21.12 Each (On a Reel of 1000) (ex VAT)

onsemi NSI45030AZT1G SOT-223 Display Driver, 4 Pin, 4.5 → 40 V

EGP 21,120.00

EGP 21.12 Each (On a Reel of 1000) (ex VAT)

onsemi NSI45030AZT1G SOT-223 Display Driver, 4 Pin, 4.5 → 40 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Package Type

SOT-223

Display Type

LED

Number of Pins

4

Supply Voltage

4.5 → 40 V

Maximum Supply Current

33mA

Minimum Operating Temperature

-55°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+150°C

Width

3.7mm

Height

1.65mm

Length

6.7mm