onsemi NLAS2066USG Analogue Switch Dual SPST 1.65 to 5.5 V, 8-Pin US

RS Stock No.: 805-1920Brand: onsemiManufacturers Part No.: NLAS2066USG
brand-logo

Technical Document

Specifications

Brand

onsemi

Pin Count

8

Mounting Type

Surface Mount

Package Type

US

Dimensions

2.1 x 2.4 x 0.8mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

Analogue Switches, ON Semiconductor

Analogue switches function as multiplexers and demultiplexers, for audio and data signals.

Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 978.75

EGP 39.15 Each (Supplied as a Tape) (ex VAT)

onsemi NLAS2066USG Analogue Switch Dual SPST 1.65 to 5.5 V, 8-Pin US
Select packaging type

EGP 978.75

EGP 39.15 Each (Supplied as a Tape) (ex VAT)

onsemi NLAS2066USG Analogue Switch Dual SPST 1.65 to 5.5 V, 8-Pin US
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Pin Count

8

Mounting Type

Surface Mount

Package Type

US

Dimensions

2.1 x 2.4 x 0.8mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

Analogue Switches, ON Semiconductor

Analogue switches function as multiplexers and demultiplexers, for audio and data signals.

Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more