onsemi NJW0281G NPN Transistor, 15 A, 250 V, 3-Pin TO-3P

RS Stock No.: 124-5389Brand: onsemiManufacturers Part No.: NJW0281G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

250 V

Package Type

TO-3P

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Collector Base Voltage

250 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

15.8 x 5 x 20.1mm

Maximum Operating Temperature

+150 °C

Country of Origin

Korea, Republic Of

Product details

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 5,874.60

EGP 195.82 Each (In a Tube of 30) (ex VAT)

onsemi NJW0281G NPN Transistor, 15 A, 250 V, 3-Pin TO-3P

EGP 5,874.60

EGP 195.82 Each (In a Tube of 30) (ex VAT)

onsemi NJW0281G NPN Transistor, 15 A, 250 V, 3-Pin TO-3P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

250 V

Package Type

TO-3P

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Collector Base Voltage

250 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

15.8 x 5 x 20.1mm

Maximum Operating Temperature

+150 °C

Country of Origin

Korea, Republic Of

Product details

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more